
4M1-SDP1-S1/2-M2QE | |
|---|---|
DigiKey Part Number | 432-1200-ND |
Manufacturer | |
Manufacturer Product Number | 4M1-SDP1-S1/2-M2QE |
Description | SWITCH SLIDE DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4M1-SDP1-S1/2-M2QE Models |
Category | Actuator Type Standard |
Manufacturer Carling Technologies | Actuator Length 5.10mm |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,72840 | € 472,84 |
| Unit Price without VAT: | € 4,72840 |
|---|---|
| Unit Price with VAT: | € 5,76865 |

