


2M1-DP1-T2-B4-M7QE | |
|---|---|
DigiKey Part Number | 432-2M1-DP1-T2-B4-M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP1-T2-B4-M7QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP1-T2-B4-M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,56000 | € 6,56 |
| 10 | € 5,66300 | € 56,63 |
| 25 | € 5,34040 | € 133,51 |
| 50 | € 5,10800 | € 255,40 |
| 100 | € 4,88550 | € 488,55 |
| 250 | € 4,60548 | € 1 151,37 |
| 500 | € 4,40398 | € 2 201,99 |
| 1 000 | € 4,21092 | € 4 210,92 |
| Unit Price without VAT: | € 6,56000 |
|---|---|
| Unit Price with VAT: | € 8,00320 |

