
1M1-DP3-R1/2-M1QE | |
|---|---|
DigiKey Part Number | 432-1142-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-DP3-R1/2-M1QE |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1M1-DP3-R1/2-M1QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,59000 | € 8,59 |
| 10 | € 7,41200 | € 74,12 |
| 25 | € 6,98920 | € 174,73 |
| 50 | € 6,68480 | € 334,24 |
| 100 | € 6,39320 | € 639,32 |
| 250 | € 6,02656 | € 1 506,64 |
| 500 | € 5,76264 | € 2 881,32 |
| 1 000 | € 5,50978 | € 5 509,78 |
| Unit Price without VAT: | € 8,59000 |
|---|---|
| Unit Price with VAT: | € 10,47980 |

