Similar
Similar

CX532Z-A2B3C5-70-50.0D18 | |
|---|---|
DigiKey Part Number | 370-1172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX532Z-A2B3C5-70-50.0D18 |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-50.000MHZ-D2Y-T | Abracon LLC | 0 | 535-10652-2-ND | € 0,31241 | Similar |
| ECS-500-18-30-JGN-TR | ECS Inc. | 2 413 | XC3139CT-ND | € 0,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50216 | € 502,16 |
| Unit Price without VAT: | € 0,50216 |
|---|---|
| Unit Price with VAT: | € 0,61264 |



