CX532Z-A2B3C5-70-12.0D18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: € 0,50216
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,40815
Datasheet

Similar


CTS-Frequency Controls
In Stock: 40 657
Unit Price: € 0,42000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Similar


Abracon LLC
In Stock: 466
Unit Price: € 0,55000
Datasheet

Similar


Abracon LLC
In Stock: 17 450
Unit Price: € 0,54000
Datasheet

Similar


ECS Inc.
In Stock: 950
Unit Price: € 1,04000
Datasheet

Similar


ECS Inc.
In Stock: 7 711
Unit Price: € 0,66000
Datasheet

Similar


ECS Inc.
In Stock: 8 234
Unit Price: € 0,69000
Datasheet

Similar


Raltron Electronics
In Stock: 1 686
Unit Price: € 0,42000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: € 0,46000
Datasheet
12 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX532Z-A2B3C5-70-12.0D18

DigiKey Part Number
370-1190-2-ND - Tape & Reel (TR)
370-1190-1-ND - Cut Tape (CT)
370-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX532Z-A2B3C5-70-12.0D18
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX532Z-A5B3C5-70-12.0D18Cardinal Components Inc.0370-1135-2-ND€ 0,50216Similar
445I23B12M00000CTS-Frequency Controls0445I23B12M00000-ND€ 0,43002Similar
445I23C12M00000CTS-Frequency Controls0445I23C12M00000-ND€ 0,40815Similar
445I23D12M00000CTS-Frequency Controls40 657110-445I23D12M00000CT-ND€ 0,42000Similar
445I23E12M00000CTS-Frequency Controls0445I23E12M00000-ND€ 0,43002Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,72300€ 7,23
25€ 0,68400€ 17,10
50€ 0,65560€ 32,78
100€ 0,62840€ 62,84
250€ 0,59428€ 148,57
500€ 0,56970€ 284,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,54615€ 546,15
2 000€ 0,52357€ 1 047,14
3 000€ 0,51081€ 1 532,43
5 000€ 0,49518€ 2 475,90
7 000€ 0,48515€ 3 396,05
10 000€ 0,47475€ 4 747,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260