
CTM-60HPR-4 | |
|---|---|
DigiKey Part Number | CTM-60HPR-4-ND |
Manufacturer | |
Manufacturer Product Number | CTM-60HPR-4 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Yellow | |
Length | 2.244" (57.00mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60242 | € 301,21 |
| Unit Price without VAT: | € 0,60242 |
|---|---|
| Unit Price with VAT: | € 0,73495 |






