Black and Red Standard Banana, Female Socket (Jack) Features Flexible, Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3167

DigiKey Part Number
CT3167-ND
Manufacturer
Manufacturer Product Number
CT3167
Description
STANDARD HOOK BLACK/RED BANANA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black and Red Standard Banana, Female Socket (Jack) Features Flexible, Plunger Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
0.200" (5.00mm)
Features
Flexible, Plunger Style
Length
6.000" (152.40mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana, Female Socket (Jack)
Color
Black and Red
Quantity
1 Pair
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 49,91000€ 49,91
Manufacturers Standard Package
Unit Price without VAT:€ 49,91000
Unit Price with VAT:€ 60,89020