
CT3164-2 | |
|---|---|
DigiKey Part Number | CT3164-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3164-2 |
Description | GATOR CLIP BRASS INSULATED 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 6 A | |
Material | Brass | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon, Santoprene | |
Insulation | Insulated | |
Color | Red | |
Length | 6.000" (152.40mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 10 Pieces | |
Ratings | CAT III 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,70300 | € 327,03 |
| Unit Price without VAT: | € 32,70300 |
|---|---|
| Unit Price with VAT: | € 39,89766 |






