Image for CT2587-100-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2587-100-4

DigiKey Part Number
CT2587-100-4-ND
Manufacturer
Manufacturer Product Number
CT2587-100-4
Description
TEST LEAD BNC TO BANANA 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 500V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Banana
1st Connector
BNC, Male Plug
2nd Connector
Banana Plug, Single, Stackable (2)
Cable Length
39.4" (1000.00mm)
Wire Gauge
-
Cable Type
-
Voltage - Rated
500V
Current Rating (Amps)
3 A
Temperature Range
32°F ~ 122°F (0°C ~ 50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Yellow, BNC, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 30,98200€ 309,82
Manufacturers Standard Package
Unit Price without VAT:€ 30,98200
Unit Price with VAT:€ 37,79804
Alternate Color
TEST LEAD BNC TO BANANA 39.4"
In-Stock: 0
Unit Price: € 30,98200
TEST LEAD BNC TO BANANA 39.4"
In-Stock: 0
Unit Price: € 30,98200
TEST LEAD BNC TO BANANA 39.4"
In-Stock: 0
Unit Price: € 30,98200
TEST LEAD BNC TO BANANA 39.4"
In-Stock: 0
Unit Price: € 30,98200
TEST LEAD BNC TO BANANA 39.4"
In-Stock: 0
Unit Price: € 31,41200
Alternate Length
TEST LEAD BNC TO BANANA 78.7"
In-Stock: 0
Unit Price: € 34,42400