
CT2234-6 | |
|---|---|
DigiKey Part Number | CT2234-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2234-6 |
Description | CONN BIND POST KNURLED BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Blue Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | M6 | |
Current Rating (Amps) | 36 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Blue | |
Cross Hole Diameter | 0.080" (2.00mm) | |
Head Size | 0.430" OD (11.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.600" (15.24mm) | |
Voltage Rating | 1200V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,33580 | € 266,79 |
| Unit Price without VAT: | € 5,33580 |
|---|---|
| Unit Price with VAT: | € 6,50968 |

