68 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J683CT

DigiKey Part Number
4713-UPR25J683CTTR-ND - Tape & Reel (TR)
4713-UPR25J683CT-ND - Cut Tape (CT)
4713-UPR25J683CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J683CT
Description
AEC-Q200RES2512 5% 68K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F6802CTCal-Chip Electronics, Inc.9004713-UPR25F6802CT-ND€ 0,88000Parametric Equivalent
352268KFTTE Connectivity Passive Product7 464A121291CT-ND€ 0,94000Parametric Equivalent
352268KJTTE Connectivity Passive Product7 306A121292CT-ND€ 0,69000Parametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,40200€ 4,02
25€ 0,34320€ 8,58
50€ 0,30900€ 15,45
100€ 0,28220€ 28,22
250€ 0,25492€ 63,73
500€ 0,23914€ 119,57
1 000€ 0,22661€ 226,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21663€ 433,26
4 000€ 0,20869€ 834,76
6 000€ 0,20482€ 1 228,92
10 000€ 0,20062€ 2 006,20
14 000€ 0,19822€ 2 775,08
20 000€ 0,19595€ 3 919,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520