
UPR25J565CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J565CTTR-ND - Tape & Reel (TR) 4713-UPR25J565CT-ND - Cut Tape (CT) 4713-UPR25J565CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J565CT |
Description | AEC-Q200RES2512 5% 5.6M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,34320 | € 8,58 |
| 50 | € 0,30900 | € 15,45 |
| 100 | € 0,28220 | € 28,22 |
| 250 | € 0,25492 | € 63,73 |
| 500 | € 0,23914 | € 119,57 |
| 1 000 | € 0,22661 | € 226,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21663 | € 433,26 |
| 4 000 | € 0,20869 | € 834,76 |
| 6 000 | € 0,20482 | € 1 228,92 |
| 10 000 | € 0,20062 | € 2 006,20 |
| 14 000 | € 0,19822 | € 2 775,08 |
| 20 000 | € 0,19595 | € 3 919,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

