750 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F7503CT

DigiKey Part Number
4713-UPR25F7503CTTR-ND - Tape & Reel (TR)
4713-UPR25F7503CT-ND - Cut Tape (CT)
4713-UPR25F7503CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F7503CT
Description
AEC-Q200RES2512 1% 750K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,54700€ 5,47
25€ 0,47440€ 11,86
50€ 0,43200€ 21,60
100€ 0,39830€ 39,83
250€ 0,36432€ 91,08
500€ 0,34460€ 172,30
1 000€ 0,32891€ 328,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,31643€ 632,86
4 000€ 0,30649€ 1 225,96
6 000€ 0,30165€ 1 809,90
10 000€ 0,29639€ 2 963,90
14 000€ 0,29338€ 4 107,32
20 000€ 0,29053€ 5 810,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360