430 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F4300CT

DigiKey Part Number
4713-UPR25F4300CTTR-ND - Tape & Reel (TR)
4713-UPR25F4300CT-ND - Cut Tape (CT)
4713-UPR25F4300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F4300CT
Description
AEC-Q200RES2512 1% 430 OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,55400€ 5,54
25€ 0,48040€ 12,01
50€ 0,43740€ 21,87
100€ 0,40340€ 40,34
250€ 0,36888€ 92,22
500€ 0,34894€ 174,47
1 000€ 0,33305€ 333,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32042€ 640,84
4 000€ 0,31035€ 1 241,40
6 000€ 0,30544€ 1 832,64
10 000€ 0,30012€ 3 001,20
14 000€ 0,29707€ 4 158,98
20 000€ 0,29419€ 5 883,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580