
UPR25F2000CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F2000CTTR-ND - Tape & Reel (TR) 4713-UPR25F2000CT-ND - Cut Tape (CT) 4713-UPR25F2000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F2000CT |
Description | AEC-Q200RES2512 1% 200 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52300 | € 5,23 |
| 25 | € 0,45320 | € 11,33 |
| 50 | € 0,41260 | € 20,63 |
| 100 | € 0,38060 | € 38,06 |
| 250 | € 0,34800 | € 87,00 |
| 500 | € 0,32918 | € 164,59 |
| 1 000 | € 0,31421 | € 314,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30228 | € 604,56 |
| 4 000 | € 0,29279 | € 1 171,16 |
| 6 000 | € 0,28816 | € 1 728,96 |
| 10 000 | € 0,28313 | € 2 831,30 |
| 14 000 | € 0,28026 | € 3 923,64 |
| 20 000 | € 0,27753 | € 5 550,60 |
| 24 000 | € 0,27626 | € 6 630,24 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

