
UPR25F1201CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F1201CTTR-ND - Tape & Reel (TR) 4713-UPR25F1201CT-ND - Cut Tape (CT) 4713-UPR25F1201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F1201CT |
Description | AEC-Q200RES2512 1% 1.2K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55400 | € 5,54 |
| 25 | € 0,48040 | € 12,01 |
| 50 | € 0,43740 | € 21,87 |
| 100 | € 0,40340 | € 40,34 |
| 250 | € 0,36888 | € 92,22 |
| 500 | € 0,34894 | € 174,47 |
| 1 000 | € 0,33305 | € 333,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32042 | € 640,84 |
| 4 000 | € 0,31035 | € 1 241,40 |
| 6 000 | € 0,30544 | € 1 832,64 |
| 10 000 | € 0,30012 | € 3 001,20 |
| 14 000 | € 0,29707 | € 4 158,98 |
| 20 000 | € 0,29419 | € 5 883,80 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

