New Product
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV335BT

DigiKey Part Number
4713-TCKIV335BTTR-ND - Tape & Reel (TR)
4713-TCKIV335BTCT-ND - Cut Tape (CT)
4713-TCKIV335BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV335BT
Description
TANT 10% 35V 3.3UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,38400€ 3,84
50€ 0,29380€ 14,69
100€ 0,26590€ 26,59
500€ 0,21894€ 109,47
1 000€ 0,20442€ 204,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,19248€ 384,96
4 000€ 0,18265€ 730,60
6 000€ 0,17773€ 1 066,38
10 000€ 0,17227€ 1 722,70
14 000€ 0,16908€ 2 367,12
20 000€ 0,16601€ 3 320,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420