
TCKIV335BT | |
|---|---|
DigiKey Part Number | 4713-TCKIV335BTTR-ND - Tape & Reel (TR) 4713-TCKIV335BTCT-ND - Cut Tape (CT) 4713-TCKIV335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV335BT |
Description | TANT 10% 35V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38400 | € 3,84 |
| 50 | € 0,29380 | € 14,69 |
| 100 | € 0,26590 | € 26,59 |
| 500 | € 0,21894 | € 109,47 |
| 1 000 | € 0,20442 | € 204,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19248 | € 384,96 |
| 4 000 | € 0,18265 | € 730,60 |
| 6 000 | € 0,17773 | € 1 066,38 |
| 10 000 | € 0,17227 | € 1 722,70 |
| 14 000 | € 0,16908 | € 2 367,12 |
| 20 000 | € 0,16601 | € 3 320,20 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

