
TCKIV334AT | |
|---|---|
DigiKey Part Number | 4713-TCKIV334ATTR-ND - Tape & Reel (TR) 4713-TCKIV334ATCT-ND - Cut Tape (CT) 4713-TCKIV334ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV334AT |
Description | TANT 10% 35V .33UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29900 | € 2,99 |
| 50 | € 0,22600 | € 11,30 |
| 100 | € 0,20340 | € 20,34 |
| 500 | € 0,16532 | € 82,66 |
| 1 000 | € 0,15355 | € 153,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14387 | € 287,74 |
| 4 000 | € 0,13591 | € 543,64 |
| 6 000 | € 0,13192 | € 791,52 |
| 10 000 | € 0,12750 | € 1 275,00 |
| 14 000 | € 0,12491 | € 1 748,74 |
| 20 000 | € 0,12242 | € 2 448,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

