
TCKIV225BT | |
|---|---|
DigiKey Part Number | 4713-TCKIV225BTTR-ND - Tape & Reel (TR) 4713-TCKIV225BTCT-ND - Cut Tape (CT) 4713-TCKIV225BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV225BT |
Description | TANT 10% 35V 2.2UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34800 | € 3,48 |
| 50 | € 0,26540 | € 13,27 |
| 100 | € 0,23970 | € 23,97 |
| 500 | € 0,19634 | € 98,17 |
| 1 000 | € 0,18295 | € 182,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17195 | € 343,90 |
| 4 000 | € 0,16288 | € 651,52 |
| 6 000 | € 0,15834 | € 950,04 |
| 10 000 | € 0,15331 | € 1 533,10 |
| 14 000 | € 0,15037 | € 2 105,18 |
| 20 000 | € 0,14754 | € 2 950,80 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

