Image for RM20J000CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM20J000CT

DigiKey Part Number
4713-RM20J000CTTR-ND - Tape & Reel (TR)
4713-RM20J000CT-ND - Cut Tape (CT)
4713-RM20J000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM20J000CT
Description
RES2010 5% 0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08100€ 0,81
25€ 0,06400€ 1,60
50€ 0,05400€ 2,70
100€ 0,04630€ 4,63
250€ 0,03860€ 9,65
500€ 0,03418€ 17,09
1 000€ 0,03067€ 30,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02568€ 102,72
8 000€ 0,02392€ 191,36
12 000€ 0,02307€ 276,84
20 000€ 0,02214€ 442,80
28 000€ 0,02161€ 605,08
40 000€ 0,02111€ 844,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520