Image for RM10J153CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J153CT

DigiKey Part Number
4713-RM10J153CTTR-ND - Tape & Reel (TR)
4713-RM10J153CT-ND - Cut Tape (CT)
4713-RM10J153CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J153CT
Description
RES0805 5% 15K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
25€ 0,01240€ 0,31
50€ 0,00980€ 0,49
100€ 0,00800€ 0,80
250€ 0,00604€ 1,51
500€ 0,00502€ 2,51
1 000€ 0,00418€ 4,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00289€ 14,45
10 000€ 0,00252€ 25,20
15 000€ 0,00234€ 35,10
25 000€ 0,00215€ 53,75
35 000€ 0,00203€ 71,05
50 000€ 0,00193€ 96,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760