
RM10J134CT | |
|---|---|
DigiKey Part Number | 4713-RM10J134CTTR-ND - Tape & Reel (TR) 4713-RM10J134CT-ND - Cut Tape (CT) 4713-RM10J134CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J134CT |
Description | RES0805 5% 130K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01720 | € 0,43 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01140 | € 1,14 |
| 250 | € 0,00888 | € 2,22 |
| 500 | € 0,00742 | € 3,71 |
| 1 000 | € 0,00630 | € 6,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00451 | € 22,55 |
| 10 000 | € 0,00400 | € 40,00 |
| 15 000 | € 0,00375 | € 56,25 |
| 25 000 | € 0,00348 | € 87,00 |
| 35 000 | € 0,00333 | € 116,55 |
| 50 000 | € 0,00318 | € 159,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

