
RM10F1744CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1744CTTR-ND - Tape & Reel (TR) 4713-RM10F1744CT-ND - Cut Tape (CT) 4713-RM10F1744CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1744CT |
Description | RES0805 1% 1.74M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01032 | € 2,58 |
| 500 | € 0,00870 | € 4,35 |
| 1 000 | € 0,00742 | € 7,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00540 | € 27,00 |
| 10 000 | € 0,00482 | € 48,20 |
| 15 000 | € 0,00453 | € 67,95 |
| 25 000 | € 0,00423 | € 105,75 |
| 35 000 | € 0,00405 | € 141,75 |
| 50 000 | € 0,00389 | € 194,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

