Image for RM10F1501CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1501CT

DigiKey Part Number
4713-RM10F1501CTTR-ND - Tape & Reel (TR)
4713-RM10F1501CT-ND - Cut Tape (CT)
4713-RM10F1501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1501CT
Description
RES0805 1% 1.50K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,01920€ 0,48
50€ 0,01540€ 0,77
100€ 0,01270€ 1,27
250€ 0,00988€ 2,47
500€ 0,00832€ 4,16
1 000€ 0,00710€ 7,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00514€ 25,70
10 000€ 0,00458€ 45,80
15 000€ 0,00430€ 64,50
25 000€ 0,00401€ 100,25
35 000€ 0,00384€ 134,40
50 000€ 0,00368€ 184,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760