
RM10F1154CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1154CTTR-ND - Tape & Reel (TR) 4713-RM10F1154CT-ND - Cut Tape (CT) 4713-RM10F1154CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1154CT |
Description | RES0805 1% 1.15M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02280 | € 0,57 |
| 50 | € 0,01860 | € 0,93 |
| 100 | € 0,01530 | € 1,53 |
| 250 | € 0,01204 | € 3,01 |
| 500 | € 0,01018 | € 5,09 |
| 1 000 | € 0,00874 | € 8,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00645 | € 32,25 |
| 10 000 | € 0,00579 | € 57,90 |
| 15 000 | € 0,00547 | € 82,05 |
| 25 000 | € 0,00512 | € 128,00 |
| 35 000 | € 0,00492 | € 172,20 |
| 50 000 | € 0,00474 | € 237,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

