
RM06F8661CT | |
|---|---|
DigiKey Part Number | 4713-RM06F8661CTTR-ND - Tape & Reel (TR) 4713-RM06F8661CT-ND - Cut Tape (CT) 4713-RM06F8661CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F8661CT |
Description | RES0603 1% 8.66K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01060 | € 0,53 |
| 100 | € 0,00850 | € 0,85 |
| 250 | € 0,00648 | € 1,62 |
| 500 | € 0,00538 | € 2,69 |
| 1 000 | € 0,00450 | € 4,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00313 | € 15,65 |
| 10 000 | € 0,00273 | € 27,30 |
| 15 000 | € 0,00254 | € 38,10 |
| 25 000 | € 0,00234 | € 58,50 |
| 35 000 | € 0,00222 | € 77,70 |
| 50 000 | € 0,00211 | € 105,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

