New Product
27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F27R0CT

DigiKey Part Number
4713-RM06F27R0CTTR-ND - Tape & Reel (TR)
4713-RM06F27R0CT-ND - Cut Tape (CT)
4713-RM06F27R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F27R0CT
Description
RES0603 1% 27.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F27R0CTCal-Chip Electronics, Inc.5 0004713-CAS06F27R0CT-ND€ 0,08000Parametric Equivalent
AC0603FR-0727RLYAGEO27 588YAG5328CT-ND€ 0,08000Parametric Equivalent
CRCW060327R0FKEACVishay Dale72 962541-5306-1-ND€ 0,08000Parametric Equivalent
ERJ-3EKF27R0VPanasonic Industry17 579P27.0HCT-ND€ 0,08000Parametric Equivalent
ERJ-3RED27R0VPanasonic Industry4 25910-ERJ-3RED27R0VCT-ND€ 0,13000Parametric Equivalent
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01320€ 0,33
50€ 0,01060€ 0,53
100€ 0,00850€ 0,85
250€ 0,00648€ 1,62
500€ 0,00538€ 2,69
1 000€ 0,00450€ 4,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00313€ 15,65
10 000€ 0,00273€ 27,30
15 000€ 0,00254€ 38,10
25 000€ 0,00234€ 58,50
35 000€ 0,00222€ 77,70
50 000€ 0,00211€ 105,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760