New Product
60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F60R4CT

DigiKey Part Number
4713-RM04F60R4CTTR-ND - Tape & Reel (TR)
4713-RM04F60R4CT-ND - Cut Tape (CT)
4713-RM04F60R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F60R4CT
Description
RES0402 1% 60.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
25€ 0,01080€ 0,27
50€ 0,00840€ 0,42
100€ 0,00680€ 0,68
250€ 0,00512€ 1,28
500€ 0,00422€ 2,11
1 000€ 0,00349€ 3,49
5 000€ 0,00237€ 11,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00206€ 20,60
20 000€ 0,00180€ 36,00
30 000€ 0,00168€ 50,40
50 000€ 0,00155€ 77,50
70 000€ 0,00147€ 102,90
100 000€ 0,00140€ 140,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760