New Product
255 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2550CT

DigiKey Part Number
4713-RM04F2550CTTR-ND - Tape & Reel (TR)
4713-RM04F2550CT-ND - Cut Tape (CT)
4713-RM04F2550CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2550CT
Description
RES0402 1% 255 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
255 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
25€ 0,01120€ 0,28
50€ 0,00860€ 0,43
100€ 0,00690€ 0,69
250€ 0,00520€ 1,30
500€ 0,00426€ 2,13
1 000€ 0,00354€ 3,54
5 000€ 0,00240€ 12,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00208€ 20,80
20 000€ 0,00183€ 36,60
30 000€ 0,00170€ 51,00
50 000€ 0,00157€ 78,50
70 000€ 0,00149€ 104,30
100 000€ 0,00142€ 142,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980