
RM04F2210CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2210CTTR-ND - Tape & Reel (TR) 4713-RM04F2210CT-ND - Cut Tape (CT) 4713-RM04F2210CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2210CT |
Description | RES0402 1% 221 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01120 | € 0,28 |
| 50 | € 0,00860 | € 0,43 |
| 100 | € 0,00690 | € 0,69 |
| 250 | € 0,00520 | € 1,30 |
| 500 | € 0,00426 | € 2,13 |
| 1 000 | € 0,00354 | € 3,54 |
| 5 000 | € 0,00240 | € 12,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00208 | € 20,80 |
| 20 000 | € 0,00183 | € 36,60 |
| 30 000 | € 0,00170 | € 51,00 |
| 50 000 | € 0,00157 | € 78,50 |
| 70 000 | € 0,00149 | € 104,30 |
| 100 000 | € 0,00142 | € 142,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

