Image for RM04F1000CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1000CT

DigiKey Part Number
4713-RM04F1000CTTR-ND - Tape & Reel (TR)
4713-RM04F1000CT-ND - Cut Tape (CT)
4713-RM04F1000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1000CT
Description
RES0402 1% 100 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
25€ 0,01000€ 0,25
50€ 0,00800€ 0,40
100€ 0,00640€ 0,64
250€ 0,00480€ 1,20
500€ 0,00390€ 1,95
1 000€ 0,00324€ 3,24
5 000€ 0,00219€ 10,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00189€ 18,90
20 000€ 0,00165€ 33,00
30 000€ 0,00154€ 46,20
50 000€ 0,00141€ 70,50
70 000€ 0,00134€ 93,80
100 000€ 0,00127€ 127,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760