Image for RM02J5R6CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J5R6CT

DigiKey Part Number
4713-RM02J5R6CTTR-ND - Tape & Reel (TR)
4713-RM02J5R6CT-ND - Cut Tape (CT)
4713-RM02J5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J5R6CT
Description
RES0201 5% 5.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-100/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
25€ 0,01600€ 0,40
50€ 0,01300€ 0,65
100€ 0,01050€ 1,05
250€ 0,00812€ 2,03
500€ 0,00676€ 3,38
1 000€ 0,00572€ 5,72
5 000€ 0,00407€ 20,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00336€ 50,40
30 000€ 0,00303€ 90,90
45 000€ 0,00287€ 129,15
75 000€ 0,00270€ 202,50
105 000€ 0,00260€ 273,00
150 000€ 0,00250€ 375,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760