
RM02J430CT | |
|---|---|
DigiKey Part Number | 4713-RM02J430CTTR-ND - Tape & Reel (TR) 4713-RM02J430CT-ND - Cut Tape (CT) 4713-RM02J430CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J430CT |
Description | RES0201 5% 43 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01480 | € 0,37 |
| 50 | € 0,01160 | € 0,58 |
| 100 | € 0,00930 | € 0,93 |
| 250 | € 0,00720 | € 1,80 |
| 500 | € 0,00600 | € 3,00 |
| 1 000 | € 0,00504 | € 5,04 |
| 5 000 | € 0,00354 | € 17,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00290 | € 43,50 |
| 30 000 | € 0,00261 | € 78,30 |
| 45 000 | € 0,00246 | € 110,70 |
| 75 000 | € 0,00230 | € 172,50 |
| 105 000 | € 0,00222 | € 233,10 |
| 150 000 | € 0,00213 | € 319,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

