18 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J183CT

DigiKey Part Number
4713-RM02J183CTTR-ND - Tape & Reel (TR)
4713-RM02J183CT-ND - Cut Tape (CT)
4713-RM02J183CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J183CT
Description
RES0201 5% 18K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02000€ 0,20
25€ 0,01480€ 0,37
50€ 0,01180€ 0,59
100€ 0,00950€ 0,95
250€ 0,00728€ 1,82
500€ 0,00608€ 3,04
1 000€ 0,00510€ 5,10
5 000€ 0,00359€ 17,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00294€ 44,10
30 000€ 0,00264€ 79,20
45 000€ 0,00249€ 112,05
75 000€ 0,00233€ 174,75
105 000€ 0,00224€ 235,20
150 000€ 0,00216€ 324,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980