Image for RM02J103CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J103CT

DigiKey Part Number
4713-RM02J103CTTR-ND - Tape & Reel (TR)
4713-RM02J103CT-ND - Cut Tape (CT)
4713-RM02J103CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J103CT
Description
RES0201 5% 10K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
25€ 0,01080€ 0,27
50€ 0,00840€ 0,42
100€ 0,00680€ 0,68
250€ 0,00512€ 1,28
500€ 0,00422€ 2,11
1 000€ 0,00349€ 3,49
5 000€ 0,00237€ 11,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00190€ 28,50
30 000€ 0,00168€ 50,40
45 000€ 0,00157€ 70,65
75 000€ 0,00146€ 109,50
105 000€ 0,00139€ 145,95
150 000€ 0,00133€ 199,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760