Image for RM02F5113CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F5113CT

DigiKey Part Number
4713-RM02F5113CTTR-ND - Tape & Reel (TR)
4713-RM02F5113CT-ND - Cut Tape (CT)
4713-RM02F5113CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F5113CT
Description
RES0201 1% 511K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01280€ 0,32
50€ 0,01020€ 0,51
100€ 0,00820€ 0,82
250€ 0,00624€ 1,56
500€ 0,00516€ 2,58
1 000€ 0,00433€ 4,33
5 000€ 0,00300€ 15,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00243€ 36,45
30 000€ 0,00217€ 65,10
45 000€ 0,00204€ 91,80
75 000€ 0,00190€ 142,50
105 000€ 0,00182€ 191,10
150 000€ 0,00175€ 262,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760