34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F3482CT

DigiKey Part Number
4713-RM02F3482CTTR-ND - Tape & Reel (TR)
4713-RM02F3482CT-ND - Cut Tape (CT)
4713-RM02F3482CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F3482CT
Description
RES0201 1% 34.8K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01800€ 0,18
25€ 0,01320€ 0,33
50€ 0,01040€ 0,52
100€ 0,00830€ 0,83
250€ 0,00632€ 1,58
500€ 0,00524€ 2,62
1 000€ 0,00438€ 4,38
5 000€ 0,00303€ 15,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00246€ 36,90
30 000€ 0,00220€ 66,00
45 000€ 0,00207€ 93,15
75 000€ 0,00193€ 144,75
105 000€ 0,00185€ 194,25
150 000€ 0,00177€ 265,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980