
RM02F26R7CT | |
|---|---|
DigiKey Part Number | 4713-RM02F26R7CTTR-ND - Tape & Reel (TR) 4713-RM02F26R7CT-ND - Cut Tape (CT) 4713-RM02F26R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F26R7CT |
Description | RES0201 1% 26.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00812 | € 2,03 |
| 500 | € 0,00676 | € 3,38 |
| 1 000 | € 0,00571 | € 5,71 |
| 5 000 | € 0,00406 | € 20,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00335 | € 50,25 |
| 30 000 | € 0,00302 | € 90,60 |
| 45 000 | € 0,00286 | € 128,70 |
| 75 000 | € 0,00269 | € 201,75 |
| 105 000 | € 0,00259 | € 271,95 |
| 150 000 | € 0,00249 | € 373,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

