
RM02F2553CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2553CTTR-ND - Tape & Reel (TR) 4713-RM02F2553CT-ND - Cut Tape (CT) 4713-RM02F2553CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2553CT |
Description | RES0201 1% 255K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01280 | € 0,32 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00624 | € 1,56 |
| 500 | € 0,00516 | € 2,58 |
| 1 000 | € 0,00433 | € 4,33 |
| 5 000 | € 0,00300 | € 15,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00243 | € 36,45 |
| 30 000 | € 0,00217 | € 65,10 |
| 45 000 | € 0,00204 | € 91,80 |
| 75 000 | € 0,00190 | € 142,50 |
| 105 000 | € 0,00182 | € 191,10 |
| 150 000 | € 0,00175 | € 262,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

