
RM02F1580CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1580CTTR-ND - Tape & Reel (TR) 4713-RM02F1580CT-ND - Cut Tape (CT) 4713-RM02F1580CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1580CT |
Description | RES0201 1% 158 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01040 | € 1,04 |
| 250 | € 0,00804 | € 2,01 |
| 500 | € 0,00668 | € 3,34 |
| 1 000 | € 0,00564 | € 5,64 |
| 5 000 | € 0,00401 | € 20,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00331 | € 49,65 |
| 30 000 | € 0,00298 | € 89,40 |
| 45 000 | € 0,00282 | € 126,90 |
| 75 000 | € 0,00265 | € 198,75 |
| 105 000 | € 0,00255 | € 267,75 |
| 150 000 | € 0,00246 | € 369,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

