Image for RM02F1101CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1101CT

DigiKey Part Number
4713-RM02F1101CTTR-ND - Tape & Reel (TR)
4713-RM02F1101CT-ND - Cut Tape (CT)
4713-RM02F1101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1101CT
Description
RES0201 1% 1.10K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
25€ 0,01600€ 0,40
50€ 0,01280€ 0,64
100€ 0,01040€ 1,04
250€ 0,00804€ 2,01
500€ 0,00668€ 3,34
1 000€ 0,00564€ 5,64
5 000€ 0,00401€ 20,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00331€ 49,65
30 000€ 0,00298€ 89,40
45 000€ 0,00282€ 126,90
75 000€ 0,00265€ 198,75
105 000€ 0,00255€ 267,75
150 000€ 0,00246€ 369,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760