
PTMOJ157BT045 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ157BT045TR-ND - Tape & Reel (TR) 4713-PTMOJ157BT045CT-ND - Cut Tape (CT) 4713-PTMOJ157BT045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ157BT045 |
Description | PTANT 20% 6.3V 150UF B LSR 45 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,94400 | € 9,44 |
| 50 | € 0,75660 | € 37,83 |
| 100 | € 0,69870 | € 69,87 |
| 500 | € 0,60076 | € 300,38 |
| 1 000 | € 0,57044 | € 570,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,54548 | € 1 090,96 |
| 4 000 | € 0,52493 | € 2 099,72 |
| 6 000 | € 0,51464 | € 3 087,84 |
| 10 000 | € 0,50322 | € 5 032,20 |
| 14 000 | € 0,49654 | € 6 951,56 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

