
GMX31X7R225K100CT | |
|---|---|
DigiKey Part Number | 4713-GMX31X7R225K100CTTR-ND - Tape & Reel (TR) 4713-GMX31X7R225K100CT-ND - Cut Tape (CT) 4713-GMX31X7R225K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX31X7R225K100CT |
Description | FLEXCAP 1206 X7R 2.2UF10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42900 | € 4,29 |
| 50 | € 0,33000 | € 16,50 |
| 100 | € 0,29940 | € 29,94 |
| 500 | € 0,24792 | € 123,96 |
| 1 000 | € 0,23201 | € 232,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21892 | € 437,84 |
| 4 000 | € 0,20814 | € 832,56 |
| 6 000 | € 0,20274 | € 1 216,44 |
| 10 000 | € 0,19675 | € 1 967,50 |
| 14 000 | € 0,19325 | € 2 705,50 |
| 20 000 | € 0,18989 | € 3 797,80 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

