
GMT21CG332J100NT3 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG332J100NT3TR-ND - Tape & Reel (TR) 4713-GMT21CG332J100NT3CT-ND - Cut Tape (CT) 4713-GMT21CG332J100NT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG332J100NT3 |
Description | CAP0805 COG 3300 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05920 | € 2,96 |
| 100 | € 0,05170 | € 5,17 |
| 500 | € 0,03916 | € 19,58 |
| 1 000 | € 0,03530 | € 35,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03054 | € 91,62 |
| 6 000 | € 0,02822 | € 169,32 |
| 9 000 | € 0,02706 | € 243,54 |
| 15 000 | € 0,02577 | € 386,55 |
| 21 000 | € 0,02501 | € 525,21 |
| 30 000 | € 0,02429 | € 728,70 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

