New Product
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT21CG332J100NT3

DigiKey Part Number
4713-GMT21CG332J100NT3TR-ND - Tape & Reel (TR)
4713-GMT21CG332J100NT3CT-ND - Cut Tape (CT)
4713-GMT21CG332J100NT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT21CG332J100NT3
Description
CAP0805 COG 3300 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08300€ 0,83
50€ 0,05920€ 2,96
100€ 0,05170€ 5,17
500€ 0,03916€ 19,58
1 000€ 0,03530€ 35,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03054€ 91,62
6 000€ 0,02822€ 169,32
9 000€ 0,02706€ 243,54
15 000€ 0,02577€ 386,55
21 000€ 0,02501€ 525,21
30 000€ 0,02429€ 728,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080