
GMT10X7R474K50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10X7R474K50NT4TR-ND - Tape & Reel (TR) 4713-GMT10X7R474K50NT4CT-ND - Cut Tape (CT) 4713-GMT10X7R474K50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10X7R474K50NT4 |
Description | CAP0603 X7R .47UF 10% 50V AECQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13500 | € 1,35 |
| 50 | € 0,09800 | € 4,90 |
| 100 | € 0,08670 | € 8,67 |
| 500 | € 0,06748 | € 33,74 |
| 1 000 | € 0,06155 | € 61,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05267 | € 210,68 |
| 8 000 | € 0,04937 | € 394,96 |
| 12 000 | € 0,04772 | € 572,64 |
| 20 000 | € 0,04589 | € 917,80 |
| 28 000 | € 0,04482 | € 1 254,96 |
| 40 000 | € 0,04379 | € 1 751,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

