
GMT04X7R271K50NT10 | |
|---|---|
DigiKey Part Number | 2571-GMT04X7R271K50NT10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT04X7R271K50NT10 |
Description | CAP0402 X7R 270PF 10% 50V AEC |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

