New at DigiKey
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG7R5B50NT10

DigiKey Part Number
4713-GMT04CG7R5B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG7R5B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG7R5B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG7R5B50NT10
Description
CAP0402 COG 7.5PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H7R5BA16DMurata Electronics20 650490-GCM1555C1H7R5BA16DCT-ND€ 0,08000Parametric Equivalent
GCQ1555C1H7R5BB01DMurata Electronics10 083490-17508-1-ND€ 0,20000Parametric Equivalent
In-Stock: 9 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05200€ 0,52
50€ 0,03580€ 1,79
100€ 0,03100€ 3,10
500€ 0,02288€ 11,44
1 000€ 0,02038€ 20,38
2 500€ 0,01775€ 44,37
5 000€ 0,01617€ 80,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01487€ 148,70
20 000€ 0,01380€ 276,00
30 000€ 0,01327€ 398,10
50 000€ 0,01267€ 633,50
70 000€ 0,01233€ 863,10
100 000€ 0,01199€ 1 199,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980