
GMT04CG1R5B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG1R5B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG1R5B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG1R5B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG1R5B50NT10 |
Description | CAP0402 COG 1.5PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,02960 | € 1,48 |
| 100 | € 0,02550 | € 2,55 |
| 500 | € 0,01868 | € 9,34 |
| 1 000 | € 0,01655 | € 16,55 |
| 2 500 | € 0,01432 | € 35,80 |
| 5 000 | € 0,01299 | € 64,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01189 | € 118,90 |
| 20 000 | € 0,01098 | € 219,60 |
| 30 000 | € 0,01053 | € 315,90 |
| 50 000 | € 0,01003 | € 501,50 |
| 70 000 | € 0,00973 | € 681,10 |
| 100 000 | € 0,00945 | € 945,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

